345-051-541-488

Heilind Number:EDA345-051-541-488
Manufacturer:EDAC
Manufacturer Number:345-051-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-541-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 51 positions and a single row design, it allows for seamless data transfer and power distribution. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in harsh environments, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure PCB mounting. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your connection solutions with this essential component.