345-051-541-602

Heilind Number:EDA345-051-541-602
Manufacturer:EDAC
Manufacturer Number:345-051-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-541-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 51 positions in a single row with a pitch of .1 inches, it ensures efficient data transmission on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and durability. Perfect for a range of projects, it's a must-have for any electronics enthusiast.