345-051-541-608

Heilind Number:EDA345-051-541-608
Manufacturer:EDAC
Manufacturer Number:345-051-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-541-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 51-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contacts provide efficient power transmission, with a 3A amperage capacity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Its straight mount orientation and single row design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and precision to keep your devices running smoothly.