345-051-541-658

Heilind Number:EDA345-051-541-658
Manufacturer:EDAC
Manufacturer Number:345-051-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-541-658

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 51 positions in a single row, offering ample room for secure connections. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees efficient signal transmission. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Ideal for a range of applications, this connector is a must-have for any electronics enthusiast or professional.