345-051-541-678

Heilind Number:EDA345-051-541-678
Manufacturer:EDAC
Manufacturer Number:345-051-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-541-678

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 51 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable connectivity in demanding environments. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation offers convenience during installation. Elevate your PCB assembly with this essential connector.