345-051-541-688

Heilind Number:EDA345-051-541-688
Manufacturer:EDAC
Manufacturer Number:345-051-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-541-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With a single row configuration and 51 positions, it offers ample space for seamless connections. The contact material is crafted from robust Copper Alloy, guaranteeing reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for convenient layout design. Trust in this connector to streamline your PCB connectivity needs with precision and ease.