345-051-542-103

Heilind Number:EDA345-051-542-103
Manufacturer:EDAC
Manufacturer Number:345-051-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-542-103

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Designed for efficiency and durability, this connector features 51 positions with a .1-inch pitch, ideal for seamless PCB integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. Each contact is made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector offers versatility for various setups. Upgrade your connectivity solutions with this essential component.