345-051-542-108

Heilind Number:EDA345-051-542-108
Manufacturer:EDAC
Manufacturer Number:345-051-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-542-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 51 positions in a single row, it ensures efficient signal transmission with a low amperage of 3A. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation in varied environments, while the copper alloy contacts offer optimal conductivity. With a pitch of .1in and row spacing of .2in, it facilitates seamless integration onto your PCBs. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation and vibrant green color add a touch of functionality and aesthetics to your projects. Trust in this connector for robust and consistent performance in your electronic assemblies.