345-051-542-402

Heilind Number:EDA345-051-542-402
Manufacturer:EDAC
Manufacturer Number:345-051-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-542-402

Detailed Description

Enhance connectivity within your electronics with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 51 positions in a single row with a pitch of .1 inch, ensuring precise and efficient connections. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a straight mount orientation and compact design, it offers versatility in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Elevate your electronic projects with this essential component.