345-051-542-403

Heilind Number:EDA345-051-542-403
Manufacturer:EDAC
Manufacturer Number:345-051-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-542-403

Detailed Description

Enhance your PCB connectivity with our Green Board to Board Card Edge Connector. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. Featuring one row with 51 copper alloy contacts, each positioned at a pitch of .1 inches with .2 inches row spacing, it offers efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this high-quality connector for seamless inter-board connections in your electronic designs.