345-051-542-602

Heilind Number:EDA345-051-542-602
Manufacturer:EDAC
Manufacturer Number:345-051-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-542-602

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek design in a vibrant green hue, it boasts durable UL 94V-0 Thermoplastic Polyester housing for reliable usage. With a single row configuration and a generous 51 positions, it offers ample connectivity options. Crafted with copper alloy contacts, it ensures efficient power transmission at a low amperage of 3 A. The precise pitch of .1 inches and row spacing of .2 inches make it ideal for intricate circuitry setups. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this Straight Mount Board To Board PCB Connector.