345-051-542-603

Heilind Number:EDA345-051-542-603
Manufacturer:EDAC
Manufacturer Number:345-051-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-542-603

Detailed Description

Enhance connectivity within your electronic devices with our 51-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contact material, this connector ensures reliable power transmission at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers seamless integration on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Trust in its straight mount orientation for easy installation and impeccable functionality. Elevate your design with this essential component, ideal for a variety of applications in the electronics industry.