345-051-542-658

Heilind Number:EDA345-051-542-658
Manufacturer:EDAC
Manufacturer Number:345-051-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-542-658

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 51 positions on a single row, it ensures seamless data transmission in green. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether for industrial or personal use, trust in its straight mount orientation for effortless installation. Elevate your PCB setup with this essential component.