345-051-542-678

Heilind Number:EDA345-051-542-678
Manufacturer:EDAC
Manufacturer Number:345-051-542-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-542-678

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector, featuring a straight mount orientation for seamless integration. With 51 positions and a single row design, it offers ample connectivity for your projects. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and efficient circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronics assembly with this essential component.