345-051-542-688

Heilind Number:EDA345-051-542-688
Manufacturer:EDAC
Manufacturer Number:345-051-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-542-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-542-688

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 51 positions with a single row configuration and a 0.1-inch pitch for precise alignment. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating environments, with an impressive temperature range of -40 to 105 °C. Each contact is crafted from Copper Alloy for optimal conductivity, guaranteeing reliable signal transmission. Its straight mount orientation and 0.2-inch row spacing offer convenience in assembly, making it a versatile choice for various electronic applications. Upgrade your PCB setup with this efficient and dependable connector.