345-051-544-102

Heilind Number:EDA345-051-544-102
Manufacturer:EDAC
Manufacturer Number:345-051-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-544-102

Detailed Description

Enhance your PCB connectivity with our 51-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch, ideal for compact circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and row spacing of .2 inches, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your electronic assemblies with this essential component.