345-051-544-104

Heilind Number:EDA345-051-544-104
Manufacturer:EDAC
Manufacturer Number:345-051-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-544-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 51-position board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and 0.1-inch pitch ensure a secure and efficient connection. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability even in harsh operating conditions, with an impressive amperage of 3A. With a wide operating temperature range from -40 to 105°C, it's perfect for various applications. Upgrade your system's performance with this essential component.