345-051-544-178

Heilind Number:EDA345-051-544-178
Manufacturer:EDAC
Manufacturer Number:345-051-544-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-544-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-544-178

Detailed Description

Enhance your PCB connectivity with our Green Board to Board PCB Connector. Engineered for seamless performance, this connector features a single row with 51 positions, ensuring reliable contact for your electronic components. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission while maintaining a low profile. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in various environments. Upgrade your connectivity with this essential component for seamless PCB integration.