MS3450W18-3SZ L/C

Heilind Number:EDA345-051-558-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3450W18-3SZ L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3450W18-3SZ L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-558-101

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features 51 positions in a single row, allowing for seamless board-to-board connections. The right-angle mount orientation offers convenience during installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees efficient conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this essential component.