345-051-558-103

Heilind Number:EDA345-051-558-103
Manufacturer:EDAC
Manufacturer Number:345-051-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring 51 positions in a single row, it ensures reliable data transmission with a current rating of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability even in demanding environments. The right-angle mount orientation offers flexibility in PCB layout, while a pitch of .1in and row spacing of .2in provide efficient signal routing. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in a wide range of applications. Elevate your connectivity solutions with this essential component.