345-051-558-108

Heilind Number:EDA345-051-558-108
Manufacturer:EDAC
Manufacturer Number:345-051-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 51 positions for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting quality. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in various environments. Upgrade your electronic assemblies with this essential connector for optimal functionality.