345-051-558-158

Heilind Number:EDA345-051-558-158
Manufacturer:EDAC
Manufacturer Number:345-051-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-558-158

Detailed Description

Enhance your PCB connectivity with this 51-position Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. The copper alloy contacts and .1-inch pitch provide secure and efficient signal transmission. With a right-angle mount orientation and a compact design, it facilitates seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for diverse industrial applications. Upgrade your setup with this high-quality connector for enhanced functionality and performance.