345-051-558-404

Heilind Number:EDA345-051-558-404
Manufacturer:EDAC
Manufacturer Number:345-051-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-558-404

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a vibrant Green color and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material for maximum durability. Its 51 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, ensure precise and efficient connectivity. The contact material, made of Copper Alloy, guarantees reliable performance, while the Right Angle mount orientation offers flexibility in installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our product to deliver superior connectivity solutions for your projects.