345-051-558-412

Heilind Number:EDA345-051-558-412
Manufacturer:EDAC
Manufacturer Number:345-051-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector boasts a single row of 51 positions with a pitch of 0.1 inches, ensuring precise and reliable connections. Its right-angle mount orientation offers flexibility in installation, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. Crafted with copper alloy contacts, it provides optimal conductivity, making it ideal for high-speed data transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assemblies with this essential component, perfect for industrial and commercial use.