345-051-558-478

Heilind Number:EDA345-051-558-478
Manufacturer:EDAC
Manufacturer Number:345-051-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-558-478

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. With 51 positions and a pitch of .1 inch, it offers seamless connectivity for your PCB projects. The copper alloy contact material ensures efficient power transmission, while the right-angle mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is perfect for various applications. Upgrade your setup with this essential connector, a must-have in any electronic toolkit.