345-051-558-488

Heilind Number:EDA345-051-558-488
Manufacturer:EDAC
Manufacturer Number:345-051-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-558-488

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this green connector features 51 positions in a single row with a 0.1-inch pitch, allowing for efficient and secure PCB connections. Crafted from UL 94V-0 thermoplastic polyester, it ensures durability and safety in any operating environment, with a wide temperature range from -40 to 105°C. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers versatile installation options. Trust in this connector for optimal functionality and longevity in your electronic projects.