345-051-558-604

Heilind Number:EDA345-051-558-604
Manufacturer:EDAC
Manufacturer Number:345-051-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-558-604

Detailed Description

Enhance your electronic connections with this versatile Board-to-Board PCB Connector, featuring a sleek right-angle mount orientation for seamless installation. With a generous 51 positions on a single row, it offers ample connectivity for your devices. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance even in challenging environments. The green color adds a pop of style while the compact .1-inch pitch and .2-inch row spacing optimize space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with this essential component.