345-051-558-608

Heilind Number:EDA345-051-558-608
Manufacturer:EDAC
Manufacturer Number:345-051-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-558-608

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector in a vibrant Green hue. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. Featuring a single row design with 51 copper alloy contact positions, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your PCB assembly. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Elevate your electronic projects with this essential connector.