345-051-558-612

Heilind Number:EDA345-051-558-612
Manufacturer:EDAC
Manufacturer Number:345-051-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-558-612

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in a vibrant green hue. With a compact design featuring a single row of 51 positions, it offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance and longevity. The right-angle mount orientation and .1 inch pitch make it versatile for various configurations, while the wide operating temperature range of -40 to 105°C guarantees stability in any environment. Perfect for applications in the electronics industry, this connector is a essential component for your next project.