345-051-558-658

Heilind Number:EDA345-051-558-658
Manufacturer:EDAC
Manufacturer Number:345-051-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-558-658

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring 51 positions in a single row, it offers seamless integration for streamlined operations. The right-angle mount orientation ensures efficient space utilization, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it delivers precise and reliable connections. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Upgrade your PCB assembly with this top-of-the-line connector for enhanced performance and reliability.