345-051-558-688

Heilind Number:EDA345-051-558-688
Manufacturer:EDAC
Manufacturer Number:345-051-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-558-688

Detailed Description

Enhance connectivity in your electronic projects with our Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row with 51 positions, offering ample space for your PCB connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance. The right-angle mount orientation and .1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for achieving smooth and efficient PCB connections. Upgrade your projects today with this essential component.