345-051-559-102

Heilind Number:EDA345-051-559-102
Manufacturer:EDAC
Manufacturer Number:345-051-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-559-102

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features 51 positions in a single row with a pitch of .1 inches, ensuring reliable data transfer. The right-angle mount orientation allows for easy installation in tight spaces, while the UL 94V-0 thermoplastic polyester housing guarantees durability. With a contact material of copper alloy and an amperage of 3A, this connector operates efficiently even in demanding environments. Its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity setup with this essential component.