345-051-559-104

Heilind Number:EDA345-051-559-104
Manufacturer:EDAC
Manufacturer Number:345-051-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-559-104

Detailed Description

Enhance your PCB connectivity with our 51-position Board-to-Board PCB Connector in a sleek green hue. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts for reliable power delivery. With a compact .1-inch pitch and convenient right-angle mount orientation, it offers easy installation on your circuit board. Whether you're building a prototype or a production unit, this connector ensures optimal performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Elevate your electronic projects with this essential component.