345-051-559-158

Heilind Number:EDA345-051-559-158
Manufacturer:EDAC
Manufacturer Number:345-051-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-559-158

Detailed Description

Enhance your electronic connections with this versatile green Board To Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation and a single row layout with 51 positions, ensuring optimal space utilization on your PCB. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. With a pitch of .1 inch and row spacing of .2 inches, precise and efficient connectivity is assured. Each contact is made of high-quality Copper Alloy, providing excellent conductivity and reliability. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Upgrade your setup with this essential component for seamless data transmission and power delivery.