345-051-559-178

Heilind Number:EDA345-051-559-178
Manufacturer:EDAC
Manufacturer Number:345-051-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-559-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-559-178

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 51 positions in a single row, ensuring efficient data transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable and secure connections. With a pitch of .1 inches and a right-angle mount orientation, it allows for space-saving installation in tight layouts. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your setup with this essential connector for optimal performance and longevity.