345-051-559-403

Heilind Number:EDA345-051-559-403
Manufacturer:EDAC
Manufacturer Number:345-051-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-559-403

Detailed Description

Enhance your PCB connections with this high-quality Green Board To Board PCB Connector. Designed for seamless integration, it features 51 positions in a single row for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while copper alloy contacts guarantee reliable conductivity. With a pitch of .1in and a row spacing of .2in, this connector offers precise alignment. Its right angle mount orientation allows for flexible installation, catering to various space constraints. Operating reliably in temperatures ranging from -40 to 105°C, it's ideal for use in diverse environments. Upgrade your electronic assemblies with this essential connector, ensuring optimal performance and longevity.