345-051-559-407

Heilind Number:EDA345-051-559-407
Manufacturer:EDAC
Manufacturer Number:345-051-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-559-407

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, ideal for seamlessly linking electronic components on your PCB. With a sleek right-angle mount orientation and 51 positions spread across a single row, it offers efficient space utilization. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your electronic assemblies with this versatile and dependable green-colored connector.