345-051-559-458

Heilind Number:EDA345-051-559-458
Manufacturer:EDAC
Manufacturer Number:345-051-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-559-458

Detailed Description

Enhance your PCB connectivity with our high-performance 51-position board-to-board connector. Crafted with durability in mind, this connector features a robust housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance in even the most demanding environments. With a contact material of copper alloy, signal integrity is maintained for seamless data transmission. The right-angle mount orientation offers versatility in installation, while the 0.1-inch pitch and 0.2-inch row spacing provide efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.