345-051-559-602

Heilind Number:EDA345-051-559-602
Manufacturer:EDAC
Manufacturer Number:345-051-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-559-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 51 positions, enabling efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and .1-inch pitch meet high-performance standards. With a right-angle mount orientation and -40 to 105°C operating temperature range, it offers flexibility for various applications. Elevate your connectivity solutions with this green-colored connector, a must-have for any PCB project.