345-051-559-612

Heilind Number:EDA345-051-559-612
Manufacturer:EDAC
Manufacturer Number:345-051-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-559-612

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With 51 positions and a compact .1-inch pitch, it offers ample room for intricate circuit connections while optimizing space on your PCB. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation facilitates convenient board-to-board mating. Meeting stringent industry standards, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in electronic devices. Elevate your connectivity solutions with this essential component.