345-052-500-101

Heilind Number:EDA345-052-500-101
Manufacturer:EDAC
Manufacturer Number:345-052-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-500-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 52 positions in a single row, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees reliability in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector for secure and stable connections in your electronic projects.