345-052-500-403

Heilind Number:EDA345-052-500-403
Manufacturer:EDAC
Manufacturer Number:345-052-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-500-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-500-403

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Designed to meet the demands of modern electronics, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. The copper alloy contact material guarantees secure and efficient connections, while the 52 positions and 1 row layout offer ample flexibility for your circuitry. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating seamlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronics assembly with this essential component, providing seamless interconnectivity and optimal signal transmission.