345-052-500-458

Heilind Number:EDA345-052-500-458
Manufacturer:EDAC
Manufacturer Number:345-052-500-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-500-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-500-458

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 52 positions with a single row layout and a narrow pitch of .1 inches, ideal for densely populated circuit boards. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in a wide range of operating temperatures from -40 to 105 °C. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a straight mount orientation and convenient row spacing of .2 inches, it facilitates easy and secure PCB connections. Upgrade your assembly process with this essential component, perfect for various applications in the electronics industry.