345-052-500-508

Heilind Number:EDA345-052-500-508
Manufacturer:EDAC
Manufacturer Number:345-052-500-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-500-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-500-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable power transmission with an amperage of 3A. Featuring two rows of precision-engineered Copper Alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it ensures seamless signal transfer across its 52 positions. Designed for straight mounting orientation, it guarantees easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.