345-052-520-102

Heilind Number:EDA345-052-520-102
Manufacturer:EDAC
Manufacturer Number:345-052-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 52 positions in a single row, it ensures seamless data transmission within your electronic devices. The green housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact is made of copper alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this reliable and efficient component.