345-052-520-104

Heilind Number:EDA345-052-520-104
Manufacturer:EDAC
Manufacturer Number:345-052-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-520-104

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 52 positions with a single row layout, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for seamless connectivity. The copper alloy contact material ensures optimal signal conductivity, while the straight mount orientation facilitates easy installation. Operating in a temperature range of -40 to 105°C, it's suitable for a variety of environments. Elevate your electronics assembly with this reliable and efficient connector.