345-052-520-112

Heilind Number:EDA345-052-520-112
Manufacturer:EDAC
Manufacturer Number:345-052-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-520-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 52-position Green PCB connector. Designed for seamless integration on your circuit board, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability and safety. Each contact point is crafted from Copper Alloy, ensuring reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in diverse environmental conditions. Its straight mount orientation and single row design make it easy to install, while providing ample connectivity options. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.