345-052-520-188

Heilind Number:EDA345-052-520-188
Manufacturer:EDAC
Manufacturer Number:345-052-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-520-188

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector offers reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With 52 positions and a compact pitch of .1 inch, it facilitates seamless integration on your PCB. The copper alloy contacts guarantee efficient signal transfer, while the straight mount orientation and versatile row spacing of .2 inches allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics and beyond. Elevate your connectivity solutions with this essential component.