345-052-520-201

Heilind Number:EDA345-052-520-201
Manufacturer:EDAC
Manufacturer Number:345-052-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance 52-position Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable signal transmission. With a low 3A amperage rating, it's perfect for various electronic applications. The straight mount orientation and dual-row design offer easy and secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for even the most demanding environments. Upgrade your PCB assembly with this essential connector for optimal performance and connectivity.