345-052-520-208

Heilind Number:EDA345-052-520-208
Manufacturer:EDAC
Manufacturer Number:345-052-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-520-208

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector, featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers a total of 52 positions for seamless data transfers. The .1-inch pitch and .2-inch row spacing ensure precision in your PCB assemblies. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees reliability in various environments. Its straight mount orientation simplifies installation, making it a must-have component for seamless circuit board integration. Elevate your connectivity with this high-quality connector.